Part Details for 123-93-324-41-001000 by Mill-Max Mfg Corp
Overview of 123-93-324-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for 123-93-324-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3021
|
Newark | Dip Socket, 24 Position, Through Hole, No. Of Contacts:24Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:123 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 123-93-324-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$1.0400 | Buy Now |
DISTI #
ED4324-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
87 In Stock |
|
$3.7787 / $6.8200 | Buy Now |
DISTI #
575-293324
|
Mouser Electronics | IC & Component Sockets 24P TIN PIN GLD CONT RoHS: Not Compliant | 92 |
|
$3.9700 / $6.8200 | Buy Now |
DISTI #
70206202
|
RS | Conn, IC Socket, DIP, 24, Open, 123 Series, Wrapost Tail,0.3", 0.1" Pin Spcng,3A | Mill-Max 123-93-324-41-001000 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0000 / $6.6600 | RFQ |
|
Quest Components | DIP SOCKET,24 CONTACTS,0.100 TERM PITCH,0.300 ROW SPACING,WRAP POST TERMINAL | 2 |
|
$3.3200 / $4.9800 | Buy Now |
|
Quest Components | DIP SOCKET,24 CONTACTS,0.100 TERM PITCH,0.300 ROW SPACING,WRAP POST TERMINAL | 11 |
|
$6.2205 / $8.4825 | Buy Now |
DISTI #
000000000000037234
|
Sager | IC & Component Sockets 24P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$4.1200 / $19.4100 | Buy Now |
Part Details for 123-93-324-41-001000
123-93-324-41-001000 CAD Models
123-93-324-41-001000 Part Data Attributes:
|
123-93-324-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-93-324-41-001000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |