Part Details for 123-93-632-41-801000 by Mill-Max Mfg Corp
Overview of 123-93-632-41-801000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 123-93-632-41-801000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8407
|
Newark | Standard Capacitor Socket/Tube |Mill-Max 123-93-632-41-801000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0500 / $33.8200 | Buy Now |
DISTI #
123-93-632-41-801000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.5722 | Buy Now |
DISTI #
575-12393632418010
|
Mouser Electronics | IC & Component Sockets 32P DIP SKT 3 LEVEL WRAPOST RoHS: Not Compliant | 0 |
|
$19.3100 / $20.1700 | Order Now |
DISTI #
71393209
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 32 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 123-93-632-41-801000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1000 / $23.8800 | RFQ |
DISTI #
000000000001000056
|
Sager | IC & Component Sockets 32P DIP SKT 3 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$7.7300 / $26.2900 | Buy Now |
Part Details for 123-93-632-41-801000
123-93-632-41-801000 CAD Models
123-93-632-41-801000 Part Data Attributes:
|
123-93-632-41-801000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-93-632-41-801000
Mill-Max Mfg Corp
IC Socket, DIP32, 32 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 32 |