Part Details for 1230-J by Davies Molding LLC
Overview of 1230-J by Davies Molding LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1230-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6816
|
Newark | Knob, Round With Side Indicator Line, Shaft Type:Threaded Shaft, Shaft Diameter:5.99Mm, Knob Material:Thermoplastic Elastomer, Knob/Dial Style:Round With Side Indicator Line, Knob Diameter:20.07Mm, Product Range:1230 Series Rohs Compliant: Yes |Davies Molding 1230-J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 | Buy Now |
DISTI #
1722-1249-ND
|
DigiKey | KNOB SERRATED 0.236" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5503 In Stock |
|
$0.9890 / $2.2400 | Buy Now |
DISTI #
5164-1230-J
|
Mouser Electronics | Knobs & Dials S/T Control Knob 6mm Flat to 4.5mm RoHS: Compliant | 785 |
|
$0.9150 / $1.6800 | Buy Now |
DISTI #
70279173
|
RS | Two-Shot Knobs | Davies Molding 1230-J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $2.2400 | RFQ |
|
Onlinecomponents.com | 20mm Dia x 18mm High - Black Thermoplastic Elastomer - M6 Dia flatted to M4.5 Mounting Hole - Interference Fit RoHS: Compliant |
654 In Stock |
|
$0.6400 / $1.6500 | Buy Now |
DISTI #
2728826
|
element14 Asia-Pacific | KNOB, ROUND WITH SIDE INDICATOR LINE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9838 / $1.5459 | Buy Now |
DISTI #
2728826
|
Farnell | KNOB, ROUND WITH SIDE INDICATOR LINE RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$1.3849 / $1.4353 | Buy Now |
|
Master Electronics | 20mm Dia x 18mm High - Black Thermoplastic Elastomer - M6 Dia flatted to M4.5 Mounting Hole - Interference Fit RoHS: Compliant |
654 In Stock |
|
$0.6400 / $1.6500 | Buy Now |