Part Details for 1230-SV001 by Alpha Wire
Overview of 1230-SV001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1230F | Rochester Electronics LLC | XOR Gate, ECL, CDFP14 | |
MC1230L | Rochester Electronics LLC | MC1230 - XOR Gate, ECL | |
ETH1-230L | Coilcraft Inc | Ethernet signal path magnetics module, SMT, RoHS |
Price & Stock for 1230-SV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Flat Braid Copper Silver Tin - 304.8m (1000ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$1,872.8100 / $1,967.3400 | Buy Now |
DISTI #
1230-SV001
|
TME | Braids, tape, Thk: 0.51mm, W: 4.76mm, 25A, 15AWG, 305m, copper strand Min Qty: 1 | 0 |
|
$263.2500 / $338.4700 | RFQ |
|
Master Electronics | Cable Accessories Flat Braid Copper Silver Tin - 304.8m (1000ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$1,872.8100 / $1,967.3400 | Buy Now |