Part Details for 1230 by Switchcraft Conxall
Overview of 1230 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F757
|
Newark | Connector, Phone Audio, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:-, Connector Body Material:Metal Body, Product Range:-, Connector Type:Phone Rohs Compliant: Yes |Switchcraft/conxall 1230 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3800 | Buy Now |
DISTI #
SC1042-ND
|
DigiKey | CONN JACK STEREO 6.35MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
142 In Stock |
|
$11.2500 / $15.3100 | Buy Now |
DISTI #
502-1230
|
Mouser Electronics | Phone Connectors 1/4" EXTENSION JACK RoHS: Compliant | 181 |
|
$11.2500 / $14.3100 | Buy Now |
DISTI #
70929950
|
RS | EXTENSION JAX | Switchcraft 1230 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8600 / $19.8000 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Extension Jack F 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
447 In Stock |
|
$9.8900 / $16.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$8.4375 / $11.2500 | Buy Now |
|
Quest Components | 6 |
|
$11.2500 / $15.0000 | Buy Now | |
DISTI #
000000000000069851
|
Sager | Phone Connectors 1/4 EXTENSION JACK Min Qty: 100 | 0 |
|
$14.4100 / $14.5900 | Buy Now |
DISTI #
1304460
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.2648 / $12.7796 | Buy Now |
DISTI #
1304460
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$12.7496 | Buy Now |
Part Details for 1230
1230 CAD Models
1230 Part Data Attributes
|
1230
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
1230
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Screw Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |