Part Details for 12301 by Littelfuse Inc
Overview of 12301 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free | |
SER1412-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 12301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8616
|
Newark | Conn Plug 13Pol/ Bulk |Littelfuse 12301 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.9100 / $151.4700 | Buy Now |
DISTI #
576-12301
|
Mouser Electronics | Automotive Connectors PLUG 13-POLE CONNECTOR RoHS: Compliant | 0 |
|
$149.5900 / $168.7300 | Order Now |
|
Future Electronics | CONN PLUG 13POL RoHS: Not Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$147.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.5900 / $155.2300 | Buy Now |
DISTI #
12301
|
TTI | Automotive Connectors PLUG 13-POLE CONNECTOR Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$186.9800 | Buy Now |
|
Ozdisan Elektronik | CONN PLUG 13POL | 0 |
|
$349.0977 / $366.5526 | RFQ |
Part Details for 12301
12301 CAD Models
12301 Part Data Attributes
|
12301
Littelfuse Inc
Buy Now
|
Compare Parts:
12301
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |