Part Details for 1231 SV005 by Alpha Wire
Overview of 1231 SV005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1231 SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7898
|
Newark | Sleeving, Flat Wire Braid, 6.35Mm W, Tinned Copper, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Silver, Internal Diameter:-, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Alpha Wire 1231 SV005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$338.9500 | Buy Now |
DISTI #
A1231SV-100-ND
|
DigiKey | GROUND BRAID FLAT 0.25" X 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
97 In Stock |
|
$284.4292 / $313.5400 | Buy Now |
DISTI #
602-1231-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1/4inFLAT TINNED 100ft SPOOL SILVER RoHS: Compliant | 36 |
|
$289.5800 / $310.4500 | Buy Now |
DISTI #
70140424
|
RS | Wire Braid, Flat, 14AWG, Tinned Copper, 1/4"Wx0.03"H, 32A, FIT Braid Series | Alpha Wire 1231 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 25 |
|
$294.7300 / $313.5400 | Buy Now |
DISTI #
1231-SV005
|
TME | Braids, tape, Thk: 0.64mm, W: 0.76mm, 32A, 14AWG, Package: 30.5m Min Qty: 1 | 1 |
|
$35.3900 / $45.5000 | Buy Now |
DISTI #
1302725
|
element14 Asia-Pacific | SLEEVING, BRAID, FLAT, CU, 6.35MM, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 35 |
|
$317.0593 / $336.4092 | Buy Now |
DISTI #
1302725
|
Farnell | SLEEVING, BRAID, FLAT, CU, 6.35MM, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Reel | 35 |
|
$55.1065 / $63.0381 | Buy Now |
Part Details for 1231 SV005
1231 SV005 CAD Models
1231 SV005 Part Data Attributes:
|
1231 SV005
Alpha Wire
Buy Now
|
Compare Parts:
1231 SV005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |