There are no models available for this part yet.
Overview of 12314 by Allied Vision Technologies GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91812-314LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. | |
54112-123142200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 12314 by Allied Vision Technologies GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2285-12314-ND
|
DigiKey | ADAPTER BOARD CSI-2 NITROGEN MAX Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$32.4000 | Buy Now |