Part Details for 1232502 (ALTERNATE: 1232502) by RS Pro
Overview of 1232502 (ALTERNATE: 1232502) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1232502 (ALTERNATE: 1232502)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71215220
|
RS | 400VA DIN Rail Transformer 4.72x4.09x4.65 50 Hz | RS PRO 1232502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$179.9900 / $209.9900 | Buy Now |