Part Details for 123256-E by TE Connectivity
Overview of 123256-E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 123256-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-123256-E-ND
|
DigiKey | STVH15 15 M ZD VV 3-00 LAFD * A0 Min Qty: 21 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4414 | Buy Now |
DISTI #
123256-E
|
Avnet Americas | STVH15 15 M ZD VV 3-00 LAFD * A084 199 E 172 TZVP J 2 123256 multipoint connector - Bulk (Alt: 123256-E) Min Qty: 21 Package Multiple: 21 Container: Bulk | 0 |
|
$10.2634 | Buy Now |
DISTI #
305-123256
|
Mouser Electronics | DIN 41612 Connectors STVH15 15 M ZD VV 3-00 LAFD * A084 199 E RoHS: Compliant | 0 |
|
$12.6200 / $19.3400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 21 Package Multiple: 21 Lead time: 23 Weeks Container: Box | 0Box |
|
$10.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1200 / $15.7300 | Buy Now |
DISTI #
123256-E
|
Avnet Abacus | (Alt: 123256-E) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1200 / $15.7300 | Buy Now |
Part Details for 123256-E
123256-E CAD Models
123256-E Part Data Attributes
|
123256-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
123256-E
TE Connectivity
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.996 inch | |
Body Length | 3.701 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |