Part Details for 1233227 (ALTERNATE: 1233227) by RS Pro
Overview of 1233227 (ALTERNATE: 1233227) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1233227 (ALTERNATE: 1233227)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71079718
|
RS | ICM139R Clamp Meter Max Current 1kA CAT III 1000 V, CAT IV 600 V 300hr | RS PRO 1233227 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$229.9300 | Buy Now |