Part Details for 1233A2X209UL by APEM Inc
Overview of 1233A2X209UL by APEM Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1233A2X209UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C6180
|
Newark | Switch, Pushbutton, Spst-No, 8A, 250V, Product Range:1200 Series, Panel Cutout Diameter:12.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black Rohs Compliant: Yes |Apem 1233A2X209UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$12.8600 / $15.5000 | Buy Now |
DISTI #
1233A2X209UL-ND
|
DigiKey | SWITCH PUSH SPST-NO 8A 125V Min Qty: 40 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1155 | Buy Now |
DISTI #
642-1233A2X209UL
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM 8A 125VAC RoHS: Compliant | 0 |
|
$10.0900 / $14.1300 | Order Now |
DISTI #
71330450
|
RS | Pushbutton Switches SPST-NO OFF-MOM 8A 125VAC | APEM Components 1233A2X209UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33 |
|
$12.3700 / $14.9000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect RoHS: Compliant |
500 In Stock |
|
$11.3000 / $14.4400 | Buy Now |
DISTI #
70813194
|
Verical | Switch Push Button N.O. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect Min Qty: 5 Package Multiple: 5 Date Code: 2333 | Americas - 500 |
|
$14.8749 / $18.6082 | Buy Now |
DISTI #
SMC-1233A2X209UL
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
$0.4048 / $0.4807 | RFQ |
DISTI #
4987445
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, SPST-NO, 8A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 85 |
|
$9.5883 / $15.7416 | Buy Now |
DISTI #
4987445
|
Farnell | SWITCH, PUSHBUTTON, SPST-NO, 8A, 250V RoHS: Compliant Min Qty: 1 Lead time: 62 Weeks, 4 Days Container: Each | 65 |
|
$13.8359 / $16.6859 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect RoHS: Compliant |
500 In Stock |
|
$11.3000 / $14.4400 | Buy Now |