Part Details for 1235-SV005 by Alpha Wire
Overview of 1235-SV005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1235-SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock |
|
$1,477.7500 / $1,541.2200 | Buy Now |
DISTI #
1235-SV005
|
TME | Braids, tape, Thk: 1.14mm, W: 25.4mm, 88A, 7AWG, Package: 30.5m, 100ft Min Qty: 1 | 1 |
|
$312.5000 / $401.7800 | Buy Now |
|
Master Electronics | Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock |
|
$1,477.7500 / $1,541.2200 | Buy Now |