Part Details for 1237000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1237000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1237000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0445
|
Newark | Scz 3.81/04/180Gze Sn Or Bx |Weidmuller 1237000000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $7.6900 | Buy Now |
DISTI #
1237000000-ND
|
DigiKey | SCZ 3.81/04/180GZE SN OR BX Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3538 | Buy Now |
DISTI #
1237000000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1237000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1237000000
|
Mouser Electronics | Pluggable Terminal Blocks SCZ 3.81/04/180GZE SN OR BX RoHS: Compliant | 0 |
|
$3.8300 / $7.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7900 / $4.6500 | Buy Now |