Part Details for 1237881 by Phoenix Contact
Overview of 1237881 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1237881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1237881-ND
|
DigiKey | EV-HPC-PCU-01 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$3,200.1700 | Buy Now |
DISTI #
651-1237881
|
Mouser Electronics | CPU & Chip Coolers EV-HPC-PCU-01 RoHS: Compliant | 1 |
|
$4,641.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$3,127.9400 / $3,307.4900 | Buy Now |
DISTI #
1237881
|
TTI | CPU & Chip Coolers EV-HPC-PCU-01 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$3,275.1800 | Buy Now |
DISTI #
000000000007171973
|
Sager | CPU & Chip Coolers EV-HPC-PCU-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$3,127.9400 / $3,307.4900 | Buy Now |
Part Details for 1237881
1237881 CAD Models
1237881 Part Data Attributes
|
1237881
Phoenix Contact
Buy Now
|
Compare Parts:
1237881
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |