Part Details for 1239060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1239060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1239060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8762
|
Newark | Sla 12/90 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1239060000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.6000 | Buy Now |
DISTI #
1239060000
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1239060000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
20 In Stock |
|
$2.2100 / $11.6600 | Buy Now |
DISTI #
1239060000
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1239060000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
20 In Stock |
|
$2.2100 / $11.6600 | Buy Now |