Part Details for 1239560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1239560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1239560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9341
|
Newark | Connector, Header, 2 Position, 1Row, 5.08Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Sla 5.08 Series Rohs Compliant: Yes |Weidmuller 1239560000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
281-5554-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$1.2500 | Buy Now |
DISTI #
1239560000
|
Avnet Americas | Conn Shrouded Header M 2 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1239560000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded Header M 2 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$0.3750 / $2.0530 | Buy Now |
|
ComSIT USA | PCB PLUG-IN CONNECTOR MALE CONNECTOR Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 437 |
|
RFQ | |
DISTI #
1239560000
|
Avnet Abacus | Conn Shrouded Header M 2 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1239560000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |