Part Details for 1239797 by Phoenix Contact
Overview of 1239797 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1239797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1239797-ND
|
DigiKey | INTERCONNECT MISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 8-pos. - M12 - A-coded - front/screw mounting with M20 x 1.5 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm² - brass version | 0 |
|
$35.4800 / $45.0600 | Buy Now |
DISTI #
000000000007172101
|
Sager | SACC-E-M12FS-8CON-M20/0 5 VAX Min Qty: 1 | 0 |
|
$43.0900 / $48.2600 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type socket - 8-pos. - M12 - A-coded - front/screw mounting with M20 x 1.5 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm² - brass version | 0 |
|
$35.4800 / $45.0600 | Buy Now |