Part Details for 123A-21A00 by Attend Technology Inc
Overview of 123A-21A00 by Attend Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 123A-21A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367738
|
Verical | 123A-21A00 Min Qty: 80 Package Multiple: 1 | Americas - 1197 |
|
$0.7882 / $1.0417 | Buy Now |
DISTI #
123A-21A00
|
TME | Connector: M.2 (NGFF), horizontal, SMT, gold flash, PIN: 67, 0.5A Min Qty: 1 | 1197 |
|
$0.5600 / $0.9300 | Buy Now |
|
NAC | M.2 Socket, H2.1 A Key 0.5 Pitch G/F, Black, Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1200 Container: Reel | 30 |
|
$0.4900 / $0.5865 | Buy Now |