Part Details for 123A-21B00 by Attend Technology Inc
Overview of 123A-21B00 by Attend Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74HC123AN-G | Rochester Electronics LLC | 74HC123 - Monostable Multivibrator, HC/UH Series, 2-Func | |
CR12CS-16B-T21#B00 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
5L35021B-000NDGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator |
Price & Stock for 123A-21B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123A-21B00
|
TME | Connector: M.2 (NGFF), horizontal, SMT, gold flash, PIN: 67, 0.5A Min Qty: 1 | 520 |
|
$0.6600 / $1.1000 | Buy Now |
|
NAC | M.2 Socket, H2.1 B Key 0.5 Pitch G/F, Black, Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1200 Container: Reel | 30 |
|
$0.4900 / $0.5865 | Buy Now |