Part Details for 123A-30A00 by Attend Technology Inc
Overview of 123A-30A00 by Attend Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 123A-30A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77364937
|
Verical | 123A-30A00 Min Qty: 73 Package Multiple: 1 | Americas - 886 |
|
$0.8697 / $1.1433 | Buy Now |
DISTI #
123A-30A00
|
TME | Connector: M.2 (NGFF), horizontal, SMT, gold flash, PIN: 67, 0.5A Min Qty: 1 | 886 |
|
$0.6100 / $1.0200 | Buy Now |
|
NAC | M.2 Socket H3.0 A Key 0.5 Pitch , GF ,Black ,Reel RoHS: Compliant Min Qty: 1 Package Multiple: 900 Container: Reel | 30 |
|
$0.4900 / $0.5865 | Buy Now |