-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74HC123AN-G | Rochester Electronics LLC | 74HC123 - Monostable Multivibrator, HC/UH Series, 2-Func | |
ADUM3123ARZ-RL7 | Analog Devices | Isolated Precision Gate Driver | |
ADUM3123ARZ | Analog Devices | Isolated Precision Gate Drivr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-123A-40E00CT-ND
|
DigiKey | M.2 SOCKET H4.0 E KEY 0.5 PITCH, Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
895 In Stock |
|
$0.8553 / $2.2500 | Buy Now |
DISTI #
123A-40E00
|
TME | Connector: M.2 (NGFF), horizontal, SMT, gold flash, PIN: 67, 0.5A Min Qty: 1 | 602 |
|
$0.6600 / $1.1000 | Buy Now |
|
NAC | M.2 Socket H4.0 E Key 0.5 Pitch, GF, Black , Reel RoHS: Compliant Min Qty: 1 Package Multiple: 700 Container: Reel | 10 |
|
$0.4900 / $0.5865 | Buy Now |
|
New Advantage Corporation | Connector M.2(NGFF) E Key Type SMD GF, H4,0mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 919 |
|
$0.6780 / $0.7286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy