Part Details for 123A-85EA0 by Attend Technology Inc
Overview of 123A-85EA0 by Attend Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74HC123AN-G | Rochester Electronics LLC | 74HC123 - Monostable Multivibrator, HC/UH Series, 2-Func |
Price & Stock for 123A-85EA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-123A-85EA0CT-ND
|
DigiKey | M.2 CONNECTOR E KEY 0.5 PITCH, G Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
726 In Stock |
|
$1.0594 / $2.6800 | Buy Now |
DISTI #
123A-85EA0
|
TME | Connector: M.2 (NGFF), horizontal, SMT, gold flash, PIN: 67, 0.5A Min Qty: 500 | 0 |
|
$0.7700 | RFQ |
|
NAC | M.2 Connector E Key 0.5 Pitch, GF, H8.5mm RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5760 / $0.6900 | Buy Now |