Part Details for 123B-FS-24VDC by Fabco-Air
Overview of 123B-FS-24VDC by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54123/BFA | Rochester Electronics LLC | 54123 - Multivibrator, Dual Monostable Retriggerable - Dual marked (M38510/01203BFA) | |
ADG3123BRUZ | Analog Devices | 3.3V to -10/30V LCD LEVEL TRAN | |
ADUM3123BRZ | Analog Devices | Isolated Precision Gate Driver |
Price & Stock for 123B-FS-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152088
|
RS | Solenoid Valve, Directional Control, 1/2 NPT 3 Way NC, Hi Flow, 24 V, 12 Series | Fabco-Air 123B-FS-24VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$286.3500 / $318.1700 | RFQ |