Part Details for 124-43-648-41-002000 by Mill-Max Mfg Corp
Overview of 124-43-648-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for 124-43-648-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
124-43-648-41-002000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.7946 | Buy Now |
DISTI #
575-12443648410020
|
Mouser Electronics | IC & Component Sockets 48P DIP SKT 4 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$19.2700 / $19.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Container: Tube | 0Tube |
|
$18.1300 | Buy Now |
DISTI #
000000000002121665
|
Sager | IC & Component Sockets 48P DIP SKT 4 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$9.0000 / $27.5500 | Buy Now |
Part Details for 124-43-648-41-002000
124-43-648-41-002000 CAD Models
124-43-648-41-002000 Part Data Attributes:
|
124-43-648-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
124-43-648-41-002000
Mill-Max Mfg Corp
IC Socket, DIP48, 48 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 48 |