Part Details for 124-6 by Esc Electronics Corp
Overview of 124-6 by Esc Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 124-6
124-6 CAD Models
124-6 Part Data Attributes
|
124-6
Esc Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
124-6
Esc Electronics Corp
Passive Delay Line, 1-Func, 20-Tap, True Output, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ESC ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX DISTORTION 10%; MAX ATTENUATION 1DB; MAX RISE TIME & TEMP. COEFF. CAPTURED | |
JESD-30 Code | R-PDIP-T24 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 20 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 100 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 600 ns |