Part Details for 124019362112A by Amphenol Commercial
Overview of 124019362112A by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124019362112A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.50mm, Dual Row SMT, IPX4 |
Price & Stock for 124019362112A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423606
|
RS | USB3.2 GEN1, Type C, Top mount, CH 1.50mm, Dual | Amphenol Commercial (Amphenol CS) 124019362112A RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 / $2.4900 | RFQ |
DISTI #
AML124019362112A
|
Heilind Electronics | USB3.2 GEN1, TYPE C, TOP MOUNT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AML124019362112A
|
Interstate Connecting Components | USB3.2 GEN1, TYPE C, TOP MOUNT | 0 |
|
Buy Now |