Part Details for 124019372112A by Amphenol Corporation
Overview of 124019372112A by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124019372112A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.50mm, Dual Row SMT |
Price & Stock for 124019372112A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7832
|
Avnet Americas | USB Sealed Connector, USB Type C, USB 3.2, Receptacle, 24 Position, Surface Mount, IPX8 - Product that comes on tape, but is not reeled (Alt: 84AC7832) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 744 Partner Stock |
|
$1.8400 / $2.2000 | Buy Now |
DISTI #
124019372112A
|
Avnet Americas | USB Sealed Connector, USB Type C, USB 3.2, Receptacle, 24 Position, Surface Mount, IPX8 - Tape and Reel (Alt: 124019372112A) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-124019372112A
|
Mouser Electronics | USB Connectors USB Type C RCPT SMT Top mnt dualrow RoHS: Compliant | 427 |
|
$1.1000 / $2.0800 | Buy Now |
DISTI #
124019372112A
|
PEI Genesis | USB TYPE C, RCPT,TOP MNT,IPX4 Min Qty: 1 | 770 |
|
$1.8700 / $2.0000 | Buy Now |
DISTI #
124019372112A
|
Avnet Abacus | USB Sealed Connector, USB Type C, USB 3.2, Receptacle, 24 Position, Surface Mount, IPX8 - Tape and Reel (Alt: 124019372112A) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |