-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8383
|
Newark | Usb Conn, 3.1 Type C, Rcpt, 24Pos, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.1, Gender:Receptacle, No. Of Positions:24Positions, Connector Mounting:Surface Mount, Orientation:Vertical, Contact Material:Copper Alloy |Amphenol Communications Solutions 12401981E412A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9000 |
|
$0.5870 | Buy Now |
DISTI #
65AK6094
|
Newark | Usb Conn, 3.1 Type C, Rcpt, 24Pos Rohs Compliant: Yes |Amphenol Communications Solutions 12401981E412A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9420 / $1.5200 | Buy Now |
DISTI #
36AJ5942
|
Newark | Usb3.2 Gen1 Plug, L= 11Mm/Tap/Rl |Amphenol Communications Solutions 12401981E412A Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7980 | Buy Now |
DISTI #
664-12401981E412ACT-ND
|
DigiKey | USB3.2 GEN1 PLUG, L= 11MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8938 In Stock |
|
$0.6544 / $1.4600 | Buy Now |
|
Future Electronics | USB3.2 GEN1 Plug, L= 11mm RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 9000Reel |
|
$0.6850 / $0.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4329 / $1.1856 | Buy Now | |
DISTI #
4142256
|
element14 Asia-Pacific | USB CONN, 3.1 TYPE C, RCPT, 24POS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4198 |
|
$1.0111 / $1.4540 | Buy Now |
DISTI #
4142256
|
Farnell | USB CONN, 3.1 TYPE C, RCPT, 24POS RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 4198 |
|
$0.8455 / $1.6784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy