Part Details for 12402076E512A by Amphenol Corporation
Overview of 12402076E512A by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12402076E512A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12402076E512A
|
Avnet Americas | Connector USB4 Type C Receptacle 24 Position 0.5mm Right Angle Surface Mount 1 Port T/R - Tape and Reel (Alt: 12402076E512A) Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5885 | Buy Now |
DISTI #
523-12402076E512A
|
Mouser Electronics | USB Connectors USB4 GEN3 C, CH .1MM DUAL SMT RoHS: Compliant | 8000 |
|
$1.8700 / $1.9000 | Buy Now |
DISTI #
12402076E512A
|
TTI | USB Connectors USB4 GEN3 C, CH .1MM DUAL SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.4700 / $1.6400 | Buy Now |
DISTI #
12402076E512A
|
Avnet Americas | Connector USB4 Type C Receptacle 24 Position 0.5mm Right Angle Surface Mount 1 Port T/R - Tape and Reel (Alt: 12402076E512A) Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5885 | Buy Now |
DISTI #
12402076E512A
|
Avnet Abacus | Connector USB4 Type C Receptacle 24 Position 0.5mm Right Angle Surface Mount 1 Port T/R - Tape and Reel (Alt: 12402076E512A) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
12402076E512A
|
Avnet Asia | Connector USB4 Type C Receptacle 24 Position 0.5mm Right Angle Surface Mount 1 Port T/R (Alt: 12402076E512A) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |