Part Details for 12402136E512A by Amphenol Corporation
Overview of 12402136E512A by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12402136E512A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12402136E512A
|
Avnet Americas | USB Connector, USB Type C, USB 4.0, Receptacle, 24 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: 12402136E512A) RoHS: Not Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6713 | Buy Now |
DISTI #
67AK8384
|
Avnet Americas | USB Connector, USB Type C, USB 4.0, Receptacle, 24 Ways, Surface Mount, Right Angle - Product that comes on tape, but is not reeled (Alt: 67AK8384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 6797 Partner Stock |
|
$2.2100 / $2.9800 | Buy Now |
DISTI #
523-12402136E512A
|
Mouser Electronics | USB Connectors USB4 GEN3 C, CH 0.4MM SMT IP68 RoHS: Compliant | 848 |
|
$2.2400 / $4.0400 | Buy Now |
DISTI #
67370183
|
Verical | Conn USB 4.0 TypeC RCP 24 POS 0.25mm/0.5mm Solder RA SMD 24 Terminal 1 Port T/R Min Qty: 850 Package Multiple: 850 Date Code: 2250 | Americas - 2550 |
|
$1.9530 | Buy Now |
DISTI #
12402136E512A
|
TTI | USB Connectors USB4 GEN3 C, CH 0.4MM SMT IP68 RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 5950 In Stock |
|
$2.1700 / $2.5400 | Buy Now |
DISTI #
12402136E512A
|
Avnet Americas | USB Connector, USB Type C, USB 4.0, Receptacle, 24 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: 12402136E512A) RoHS: Not Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6713 | Buy Now |
DISTI #
67AK8384
|
Avnet Americas | USB Connector, USB Type C, USB 4.0, Receptacle, 24 Ways, Surface Mount, Right Angle - Product that comes on tape, but is not reeled (Alt: 67AK8384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 6797 Partner Stock |
|
$2.2100 / $2.9800 | Buy Now |
DISTI #
12402136E512A
|
Avnet Asia | USB Connector, USB Type C, USB 4.0, Receptacle, 24 Ways, Surface Mount, Right Angle (Alt: 12402136E512A) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 4250 |
|
$2.1200 / $2.2700 | Buy Now |