Part Details for 124094-E by TE Connectivity
Overview of 124094-E by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 124094-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-124094-E-ND
|
DigiKey | ERMD 176 FS EE * 3,70 A-H V-V * Min Qty: 32 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3356 | Buy Now |
DISTI #
124094-E
|
Avnet Americas | Conn Hard Metric Receptacle 220 POS 2mm Press Fit ST Through Hole - Bulk (Alt: 124094-E) Min Qty: 384 Package Multiple: 384 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$38.5211 / $46.3559 | Buy Now |
DISTI #
305-124094
|
Mouser Electronics | DIN 41612 Connectors ERMD 176 FS EE * 3,70 A-H V-V * * 247 E- RoHS: Compliant | 89 |
|
$45.1600 / $56.0400 | Buy Now |
DISTI #
V79:2366_17778819
|
Arrow Electronics | Conn Hard Metric F 176 POS 2mm Press Fit ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1714 | Americas - 454 |
|
$12.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32 Package Multiple: 32 Container: Box | 0Box |
|
$38.4100 | Buy Now |
DISTI #
ERN124094
|
Heilind Electronics | ERMET FEMALE CONNECTOR TYPE D 176-PIN VERTICAL PRESSFIT | Americas - 0 in Stock |
|
$37.9104 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.8500 / $48.8100 | Buy Now | |
DISTI #
27621750
|
Verical | Conn Hard Metric F 176 POS 2mm Press Fit ST Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 1714 | Americas - 454 |
|
$12.5800 | Buy Now |
DISTI #
124094-E
|
Avnet Americas | Conn Hard Metric Receptacle 220 POS 2mm Press Fit ST Through Hole - Bulk (Alt: 124094-E) Min Qty: 384 Package Multiple: 384 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$38.5211 / $46.3559 | Buy Now |
DISTI #
ERN124094
|
Interstate Connecting Components | ERMET FEMALE CONNECTOR TYPE D 176-PIN VERTICAL PRESSFIT | 0 |
|
$37.9104 | Buy Now |
Part Details for 124094-E
124094-E CAD Models
124094-E Part Data Attributes:
|
124094-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
124094-E
TE Connectivity
Board Connector, 176 Contact(s), 8 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Body Breadth | 0.719 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.992 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.75 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | IEC; UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 176 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |