Part Details for 1240W 100R 5.0% by Vishay Precision Group Inc
Overview of 1240W 100R 5.0% by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1240W 100R 5.0%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4053100R000J0L
|
TTI | Trimmer Resistors - Through Hole 100ohms 1/4w 5% 6.35mm sq seal RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$40.5700 / $64.5800 | Buy Now |