-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B6156
|
Newark | Switch, Tactile, 2.4A, Through Hole, Product Range:Mtg Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:250Gf, Contact Rating:50Ma At 48Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 1241.1022 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4500 |
|
$2.8900 | Buy Now |
DISTI #
486-2042-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1136 In Stock |
|
$2.1000 / $3.6400 | Buy Now |
DISTI #
1241.1022
|
Avnet Americas | MTG1/2 SWITCH LONG ACTUATOR/AU - Boxed Product (Development Kits) (Alt: 1241.1022) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$2.0496 / $2.4034 | Buy Now |
DISTI #
693-1241.1022
|
Mouser Electronics | Pushbutton Switches MTG 1/2" TASTER TYPE 6 RoHS: Compliant | 709 |
|
$2.1000 / $3.6300 | Buy Now |
|
Future Electronics | MTG Series SPST Off-MOM Short Top Actuator PC Pin Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.3300 / $2.4500 | Buy Now |
|
Onlinecomponents.com | MTG1/2 SWITCH LONG ACTUATOR/AU RoHS: Compliant |
500 On Order 4500 Factory Stock |
|
$2.1800 / $3.3100 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH | 100 |
|
$1.9695 / $4.5450 | Buy Now |
DISTI #
1241.1022
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.05A/24VDC, none, Leads: for PCB Min Qty: 1 | 680 |
|
$1.5700 / $2.0600 | Buy Now |
DISTI #
1241.1022
|
Avnet Abacus | MTG1/2 SWITCH LONG ACTUATOR/AU (Alt: 1241.1022) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
59P2627
|
Bürklin Elektronik | Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black), 2.5 N, THT Min Qty: 1 | 15 |
|
$1.0503 / $1.5112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241.1022
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1022
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 0.45 mm | |
Actuator Type | LONG TYPE | |
Body Breadth | 12.65 mm | |
Body Height | 7.75 mm | |
Body Length or Diameter | 12.65 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 0.48VA@24VDC | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1241.1022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241.1022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1437565-2 | KEYPAD SWITCH | TE Connectivity | 1241.1022 vs 9-1437565-2 |
KHSG612ET | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 1241.1022 vs KHSG612ET |
KSH623CT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 1241.1022 vs KSH623CT |
KSH621ET | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.55N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 1241.1022 vs KSH621ET |
KSHC614BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 1241.1022 vs KSHC614BT |
KSH614CT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 1241.1022 vs KSH614CT |
1571297-1 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 1.77N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 1241.1022 vs 1571297-1 |
KSM0624B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | 1241.1022 vs KSM0624B |
KSHS612AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.44N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 1241.1022 vs KSHS612AT |
8-1437565-8 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.55N, Solder Terminal, Through Hole-right Angle | TE Connectivity | 1241.1022 vs 8-1437565-8 |