-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F1090
|
Newark | Switch, Tactile, 125Ma, Through Hole, Product Range:Mtg Series, Illumination:Non Illuminated, Actuation Type:Top, Actuator/Cap Colour:White, Contact Configuration:Spst-No, Contact Current Dc Max:125Ma, Contact Current Max:125Ma Rohs Compliant: Yes |Schurter 1241.1082.8 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
486-2043-ND
|
DigiKey | SWITCH TACT SPST-NO 0.125A 48V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
200 In Stock |
|
$2.1912 / $3.8000 | Buy Now |
DISTI #
1241.1082.8
|
Avnet Americas | MTG 1/2" VKA WS/ WHITE - 13.75 - Boxed Product (Development Kits) (Alt: 1241.1082.8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$2.1387 / $2.5079 | Buy Now |
DISTI #
693-1241.1082.8
|
Mouser Electronics | Pushbutton Switches MTG 1/2" VKA WS RoHS: Compliant | 385 |
|
$2.1900 / $3.6800 | Buy Now |
DISTI #
70435821
|
RS | Switch,1/2-in, Momentary,13.75mm Wht Actu.,Ag Cntcts,48VDC, 125mA Max Swchng, IP40 | Schurter 1241.1082.8 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $2.6000 | RFQ |
|
Future Electronics | MTG Type 13.75 mm White 2.5 N Momentary Action Variable Actuator Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.4300 / $2.5500 | Buy Now |
|
Onlinecomponents.com | MTG 1/2" VKA WS/ WHITE - 13.75 RoHS: Compliant | 0 |
|
$2.2700 / $3.4500 | Buy Now |
DISTI #
77782942
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.125A 48VDC >1000000Cycles 2.5N Thru-Hole Box Min Qty: 17 Package Multiple: 1 | Americas - 63 |
|
$3.3788 / $4.8095 | Buy Now |
DISTI #
1241.1082.8
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.125A/48VDC, THT, 2.5N, 13.75mm Min Qty: 1 | 63 |
|
$1.8000 / $3.4200 | Buy Now |
DISTI #
000000000000067066
|
Sager | Pushbutton Switches MTG 1/2 VKA WS Min Qty: 200 | 0 |
|
$2.2200 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241.1082.8
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1082.8
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 0.45 mm | |
Additional Feature | HEIGHT= 13.75MM | |
Body Breadth | 12.65 mm | |
Body Length or Diameter | 12.65 mm | |
Bushing Diameter | ||
Bushing Length | ||
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Power Rating R Load | 2.4VA@48VDC | |
Contact (DC) Max Rating R Load | .125A@48VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYSULFONE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Sealing | IP40 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1241.1082.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241.1082.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.1109.7098 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1082.8 vs 1241.1109.7098 |
1241.1104.7095 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1082.8 vs 1241.1104.7095 |
1241.1112.6091 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1082.8 vs 1241.1112.6091 |
1241.1109.6095 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1082.8 vs 1241.1109.6095 |
1241.1082.81 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1082.8 vs 1241.1082.81 |
1241.1082.21 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1082.8 vs 1241.1082.21 |
1241.1112.6096 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1082.8 vs 1241.1112.6096 |
1241.1109.6098 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1082.8 vs 1241.1109.6098 |
1241.1113.6096 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1082.8 vs 1241.1113.6096 |
1241.1113.3097 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1082.8 vs 1241.1113.3097 |