Part Details for 1241.2805.028 by Schurter Electronic Components
Overview of 1241.2805.028 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2805-CL | Coilcraft Inc | SMPS Transformer, 15W | |
FA2805-CLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for 1241.2805.028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.2805.028
|
Avnet Abacus | Electromechanical Switch Vandal-Proof Mechanical Switch N.O. SPDT 0.125A (Alt: 1241.2805.028) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for 1241.2805.028
1241.2805.028 CAD Models
1241.2805.028 Part Data Attributes
|
1241.2805.028
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.2805.028
Schurter Electronic Components
Pushbutton Switch, SPST, N.o.-n.c., Vertical, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Lug Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 0.4 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | VANDAL PROOF | |
Body Height | 8.8 mm | |
Body Length or Diameter | 21.5 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Power Rating R Load | 1.2VA@48VDC | |
Contact (DC) Max Rating R Load | 0.125A@48VDC | |
Contact Resistance | 1.5 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | ZINC DIE CAST | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.7 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX | |
Sealing | IK05; IP40; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.346 inch | |
Termination Type | SOLDER |