There are no models available for this part yet.
Overview of 1241.3636.296 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
LTC3636EUFD-1#TRPBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R | |
LTC3636IUFD#PBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R |
Price & Stock for 1241.3636.296 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC4863
|
Newark | Pse27 Switch Mo No 100Ma Ri 0Gn/Carton Box |Schurter 1241.3636.296 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.0500 | Buy Now | |
DISTI #
1241.3636.296
|
Avnet Americas | PSE 27SNAF-RI00GN24-NO-L 296 - Boxed Product (Development Kits) (Alt: 1241.3636.296) Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$113.5966 / $133.2074 | Buy Now | |
DISTI #
693-1241.3636.296
|
Mouser Electronics | Pushbutton Switches DKFP, 2.5 A, 0.5 mH, 93 mO, Inductor | 0 |
|
$116.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$129.3300 | Buy Now | ||
Onlinecomponents.com | PSE27 Switch MO NO 100mA RI 0GN RoHS: Compliant | 0 |
|
$119.2300 / $335.2000 | Buy Now | ||
DISTI #
000000000005842716
|
Sager | Pushbutton Switches DKFP, 2.5 A, 0.5 mH, 93 mO, Inductor Min Qty: 100 | 0 |
|
$117.8600 | Buy Now | |
Master Electronics | PSE27 Switch MO NO 100mA RI 0GN RoHS: Compliant | 0 |
|
$119.2300 / $335.2000 | Buy Now |