Part Details for 1241.3671 by Schurter Electronic Components
Overview of 1241.3671 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1241.3671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9947
|
Newark | Pse 30 Indicator Ai Varv Flexible Wire Rohs Compliant: Yes |Schurter 1241.3671 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.5700 / $164.0900 | Buy Now |
DISTI #
486-4951-ND
|
DigiKey | PSE30 AE 00 000 00 RGB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
33 In Stock |
|
$112.0800 | Buy Now |
DISTI #
1241.3671
|
Avnet Americas | PSE30 ANAE-AI0RGBVV-AE-L-000-0 - Boxed Product (Development Kits) (Alt: 1241.3671) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$109.3913 / $128.2761 | Buy Now |
DISTI #
693-1241.3671
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm ALUMNUM ANODIZD RED/GRN/BLU RING RoHS: Compliant | 20 |
|
$112.0700 / $112.0800 | Buy Now |
DISTI #
70788731
|
RS | Aluminium.anodized indicator, 30mm, Ring Illumination Rd/Gr/Bl | Schurter 1241.3671 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$162.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$119.5600 | Buy Now |
|
Onlinecomponents.com | PSE30 AE 00 000 00 RGB RoHS: Compliant |
20 In Stock |
|
$116.2200 / $147.3700 | Buy Now |
DISTI #
1241.3671
|
Avnet Americas | PSE30 ANAE-AI0RGBVV-AE-L-000-0 - Boxed Product (Development Kits) (Alt: 1241.3671) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$109.3913 / $128.2761 | Buy Now |
DISTI #
1241.3671
|
TME | IP67, Illumin: LED, RGB, 5÷28V, Leads: leads 200mm, Cutout: Ø30.1mm Min Qty: 20 | 0 |
|
$95.5700 | RFQ |
DISTI #
1241.3671
|
Avnet Americas | PSE30 ANAE-AI0RGBVV-AE-L-000-0 - Boxed Product (Development Kits) (Alt: 1241.3671) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$109.3913 / $128.2761 | Buy Now |
Part Details for 1241.3671
1241.3671 CAD Models
1241.3671 Part Data Attributes
|
1241.3671
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.3671
Schurter Electronic Components
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |