There are no models available for this part yet.
Overview of 1241.6403 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-03L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, | |
164-03A06SL | Coilcraft Inc | Variable Inductor, 0.032uH Min, 0.041uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 1241.6403 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10J1561
|
Newark | Switch, Vandal Resistant, Spst, 125Ma, Product Range:Mcs Series, Panel Cutout Diameter:30.3Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.6403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$79.4100 / $111.2900 | Buy Now | |
DISTI #
486-3685-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 48V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.5200 | Buy Now | |
DISTI #
1241.6403
|
Avnet Americas | MCS 30 Metallic Standard Red-Green - Boxed Product (Development Kits) (Alt: 1241.6403) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 4 Days Container: Box | 0 |
|
$65.9044 / $77.2818 | Buy Now | |
DISTI #
693-1241.6403
|
Mouser Electronics | Pushbutton Switches 30mm Rd/Grn ring ill Mechanical N.O. SS RoHS: Compliant | 25 |
|
$67.5200 / $67.5300 | Buy Now | |
DISTI #
70020826
|
RS | Switch, PB, Metal, Shrt Strk,4-48VDC, Wire, Ag Ctcts, Zinc Act.,Ring Illu/Rd-Grn/24VDC | Schurter 1241.6403 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9300 / $81.0300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks Container: Box | 0Box |
|
$72.0300 | Buy Now | ||
Onlinecomponents.com | MCS30 NO 00 A12 RI 0RG RoHS: Compliant |
16 Partner Stock |
|
$64.9200 / $68.9600 | Buy Now | ||
DISTI #
1241.6403
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.05A/24VDC, IP65, 5÷28V Min Qty: 1 | 27 |
|
$45.5500 / $57.2700 | Buy Now | |
DISTI #
000000000001108048
|
Sager | Pushbutton Switches 30mm Rd/Grn ring ill Mechanical N.O. SS Min Qty: 20 | 0 |
|
$68.3800 / $72.0300 | Buy Now | |
DISTI #
1241.6403
|
Avnet Abacus | MCS 30 Metallic Standard Red-Green (Alt: 1241.6403) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1241.6403 by Schurter Electronic Components
Part Data Attributes for 1241.6403 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Factory Lead Time
|
9 Weeks, 4 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Actuator Length
|
0.047 inch
|
Actuator Material
|
ZINC DIE CAST
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
VANDAL PROOF,RED/GREEN LED
|
Body Height
|
32.4 mm
|
Body Length or Diameter
|
30 mm
|
Bushing Diameter
|
1.181 inch
|
Bushing Length
|
0.622 inch
|
Center Contact Material
|
SILVER
|
Contact Current(DC)-Max
|
0.125 A
|
Contact (DC) Max Rating R Load
|
0.125A@48VDC
|
Contact Function
|
OFF-ON
|
Contact Resistance
|
0.15 mΩ
|
Contact Voltage(DC)-Max
|
48 V
|
Electrical Life
|
1000000 Cycle(s)
|
End Contact Material
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Illumination
|
GREEN/RED LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
3.7 N
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IK05; IP65
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
7.874 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for 1241.6403
This table gives cross-reference parts and alternative options found for 1241.6403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241.6403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.2873.3.066 | Pushbutton Switch, SPST, N.o.-n.c., Momentary, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Terminal, Panel Mount, ROHS COMPLIANT | Schurter Electronic Components | 1241.6403 vs 1241.2873.3.066 |
1241.2877.3.065 | Pushbutton Switch, SPST, N.o.-n.c., Momentary, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Terminal, Panel Mount, ROHS COMPLIANT | Schurter Electronic Components | 1241.6403 vs 1241.2877.3.065 |
1241.2879.3.065 | Pushbutton Switch, SPST, N.o.-n.c., Momentary, 0.125A, 48VDC, 0 PCB Hole Cnt, Solder Terminal, Panel Mount, ROHS COMPLIANT | Schurter Electronic Components | 1241.6403 vs 1241.2879.3.065 |