Part Details for 1241.6455 by Schurter Electronic Components
Overview of 1241.6455 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
HA2-2645-5 | Renesas Electronics Corporation | 4MHz, High Supply Voltage Operational Amplifiers, CAN, /Tray | |
10028916-4554P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit |
Price & Stock for 1241.6455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9950
|
Newark | Mcs30 Switch Mo No 125Ma Ri Rgy - Carton Box Rohs Compliant: Yes |Schurter 1241.6455 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.1600 / $94.5600 | Buy Now |
DISTI #
486-4992-ND
|
DigiKey | MCS30 NO 00 A12 RI RGY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$64.5900 | Buy Now |
DISTI #
1241.6455
|
Avnet Americas | MCS30 AG-ZNZN-000-ANA-0RGYVV-L-000-0 - Boxed Product (Development Kits) (Alt: 1241.6455) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$63.0374 / $73.9199 | Buy Now |
DISTI #
693-1241.6455
|
Mouser Electronics | Pushbutton Switches 30mm METAL ILLUM RED/GRN/YLW RING RoHS: Compliant | 40 |
|
$64.5800 / $64.5900 | Buy Now |
|
Future Electronics | MCS Series SPST-NO IP65 125mA 48V Red/Green/Yellow Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$71.6200 | Buy Now |
|
Onlinecomponents.com | MCS30 NO 00 A12 RI RGY RoHS: Compliant | 0 |
|
$64.1400 / $134.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$57.6900 / $60.0000 | Buy Now |
|
Quest Components | 8 |
|
$62.5000 / $65.0000 | Buy Now | |
DISTI #
1241.6455
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.125A/48VDC, IP65 Min Qty: 20 | 0 |
|
$84.6200 | RFQ |
DISTI #
000000000005431446
|
Sager | Pushbutton Switches 30mm METAL ILLUM RED/GRN/YLW RING Min Qty: 20 | 0 |
|
$65.4100 / $68.8900 | Buy Now |
Part Details for 1241.6455
1241.6455 CAD Models
1241.6455 Part Data Attributes
|
1241.6455
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6455
Schurter Electronic Components
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |