Part Details for 1241.6611.1120000 by Schurter Electronic Components
Overview of 1241.6611.1120000 by Schurter Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6611.1120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2106
|
Newark | Switch, Vandal Resistant, Spdt, 5A, 250V, Product Range:Msm Series, Panel Cutout Diameter:16.1Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.6611.1120000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.3900 | Buy Now |
DISTI #
486-1182-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Box |
7 In Stock |
|
$14.2700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$17.2320 / $19.3860 | Buy Now | |
DISTI #
1241.6611.1120000
|
Avnet Abacus | MSM16 ST SF 5 A @250VAC (Alt: 1241.6611.1120000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
DISTI #
12G270
|
Bürklin Elektronik | Pushbutton, 1 pole, silver, unlit , 5 A/125 V, mounting Ø 16.1 mm, IP67, 1241.6611.1120000 Min Qty: 1 | 21 |
|
$7.9708 / $10.7208 | Buy Now |
Part Details for 1241.6611.1120000
1241.6611.1120000 CAD Models
1241.6611.1120000 Part Data Attributes
|
1241.6611.1120000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6611.1120000
Schurter Electronic Components
Pushbutton Switch, SPDT, Momentary, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Angle | ||
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | SWITCH FUNCTION DPST AND AC CONTACT RATINGS ALSO AVAILABLE | |
Body Height | 33.4 mm | |
Body Length or Diameter | 16 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Sealing | IK06; IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |