Part Details for 1241.6622.3120000 by Schurter Electronic Components
Overview of 1241.6622.3120000 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6622.3120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4826
|
Newark | Msm19 Switch Mo Nx Spdt 5A A0 Rd S0 Nc - Carton Box |Schurter 1241.6622.3120000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-4638-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 250V Min Qty: 1 Lead time: 21 Weeks Container: Box |
209 In Stock |
|
$21.5800 | Buy Now |
DISTI #
70020882
|
RS | Pushbutton Switch, SPDT, 125/250VAC, Aluminum/Steel, MSM 19 Series | Schurter 1241.6622.3120000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7600 / $27.5600 | RFQ |
|
Onlinecomponents.com | MSM19 LE ARTF 5 A @125VAC RoHS: Compliant |
10 In Stock |
|
$21.2200 / $46.5100 | Buy Now |
DISTI #
51686997
|
Verical | Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC Panel Mount Quick Connect Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1923 | Americas - 9 |
|
$35.5550 / $60.4630 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$20.8740 | Buy Now | |
DISTI #
1241.6622.3120000
|
Avnet Abacus | MSM19 LE ARTF 5 A @125VAC (Alt: 1241.6622.3120000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSM19 LE ARTF 5 A @125VAC RoHS: Compliant |
10 In Stock |
|
$21.2200 / $46.5100 | Buy Now |
Part Details for 1241.6622.3120000
1241.6622.3120000 CAD Models
1241.6622.3120000 Part Data Attributes
|
1241.6622.3120000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6622.3120000
Schurter Electronic Components
Pushbutton Switch, Solder Lug Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Actuator Length | 0.72 inch | |
Actuator Material | ALUMINUM/STAINLESS STEEL/CERAMIC | |
Actuator Travel | 1 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Additional Feature | APPROVALS: CE; DIN; IEC; UKCA; UL | |
Body Color | RED | |
Body Height | 9.4 mm | |
Body Length or Diameter | 20 mm | |
Bushing Diameter | 0.752 inch | |
Bushing Length | 0.945 inch | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | ALUMINIUM | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BOX | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |