There are no models available for this part yet.
Overview of 1241.6624.1123000 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66245-050LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 50 Positions - 2.54 mm (0.100in) . | |
66245-144LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 44 Positions - 2.54 mm (0.100in) . |
Price & Stock for 1241.6624.1123000 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22M7717
|
Newark | Msm19 Nx 00 05A Ri 0Yl |Schurter 1241.6624.1123000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1241.6624.1123000-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
155 In Stock |
|
$44.8200 | Buy Now | |
DISTI #
693-1241.66241123000
|
Mouser Electronics | Pushbutton Switches MSM19 RI SF 5A @125VAC YELLOW | 0 |
|
$44.8200 | Order Now | |
DISTI #
70481781
|
RS | Pushbutton Switch, Metal, 19mm, 5A @ 125VAC, Yellow, 24VDC, MSM 19 Series | Schurter 1241.6624.1123000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0700 / $45.3800 | RFQ | |
DISTI #
1241.6624.1123000
|
Avnet Abacus | MSM19 RI SF 5 A @125VAC YE 24VDC (Alt: 1241.6624.1123000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |