There are no models available for this part yet.
Overview of 1241.6631.1130000 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
LTC1663-1CS5#TRPBF | Analog Devices | 10-B R2R uP DAC w/ 2-Wire Int | |
LTC1663-1CS5#TRMPBF | Analog Devices | 10-B R2R uP DAC w/ 2-Wire Int |
Price & Stock for 1241.6631.1130000 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73J8465
|
Newark | Switch, Vandal Resistant Spdt, 10A, 250V, Product Range:Msm Series, Panel Cutout Diameter:22.1Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.6631.1130000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1241.6631.1130000
|
Avnet Abacus | MSM22 ST SF 10 A @250VAC (Alt: 1241.6631.1130000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
CAD Models for 1241.6631.1130000 by Schurter Electronic Components
Part Data Attributes for 1241.6631.1130000 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
SCHURTER
|
Switch Type
|
PUSHBUTTON SWITCH
|