Part Details for 1241.6632.1110000 by Schurter Electronic Components
Overview of 1241.6632.1110000 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
LTC1663-2CS5#TRPBF | Analog Devices | 10-B R2R uP DAC w/ 2-Wire Int | |
LTC1663-2CS5#TRMPBF | Analog Devices | 10-B R2R uP DAC w/ 2-Wire Int |
Price & Stock for 1241.6632.1110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1325
|
Newark | Switch Vandal Resistant Spst-No/Nc 100Ma, Product Range:Msm Series, Panel Cutout Diameter:22.1Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.6632.1110000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-6996-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 100MA 30V Min Qty: 1 Lead time: 21 Weeks Container: Box |
16 In Stock |
|
$26.6900 | Buy Now |
DISTI #
1241.6632.1110000
|
Avnet Abacus | MSM22 LE SF100 mA@030VDC (Alt: 1241.6632.1110000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1241.6632.1110000
1241.6632.1110000 CAD Models
1241.6632.1110000 Part Data Attributes
|
1241.6632.1110000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6632.1110000
Schurter Electronic Components
Pushbutton Switch, SPDT, Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |