Part Details for 1241.6632.5120065 by Schurter Electronic Components
Overview of 1241.6632.5120065 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6632.5120065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4841
|
Newark | Msm22 Switch Mo Nx Spdt 5A A0 Gn S0 Nc/Carton Box |Schurter 1241.6632.5120065 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-4310-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 250V Min Qty: 1 Lead time: 21 Weeks Container: Box |
10 In Stock |
|
$45.1400 | Buy Now |
DISTI #
693-1241.66325120065
|
Mouser Electronics | Pushbutton Switches MSM22 AGNF "ON" 5A @125VAC Green RoHS: Compliant | 0 |
|
$45.1400 | Order Now |
DISTI #
70020885
|
RS | Pushbutton Switch, SPDT, 125/250VDC, Green, Alum/Steel, MSM 22 Series | Schurter 1241.6632.5120065 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3700 / $45.7100 | RFQ |
DISTI #
1241.6632.5120065
|
Avnet Abacus | MSM22 LE AGNF 5 A @125VAC ON"" (Alt: 1241.6632.5120065) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1241.6632.5120065
1241.6632.5120065 CAD Models
1241.6632.5120065 Part Data Attributes:
|
1241.6632.5120065
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6632.5120065
Schurter Electronic Components
Pushbutton Switch, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Switch Type | PUSHBUTTON SWITCH |