Part Details for 1241.6634.1124000 by Schurter Electronic Components
Overview of 1241.6634.1124000 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6634.1124000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8276
|
Newark | Switch, Vandal Resistant, Spst, 5A, 250V, Product Range:Msm Series, Panel Cutout Diameter:22.1Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.6634.1124000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MSM22 RI SF 5 A @125VAC BLUE RoHS: Compliant |
5 In Stock |
|
$38.9200 / $51.5300 | Buy Now |
DISTI #
51632599
|
Verical | Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC Panel Mount Quick Connect Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2011 | Americas - 4 |
|
$63.5388 / $64.6550 | Buy Now |
DISTI #
1241.6634.1124000
|
Avnet Abacus | MSM22 RI SF 5 A @125VAC BLUE (Alt: 1241.6634.1124000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
DISTI #
1637573
|
element14 Asia-Pacific | SWITCH, VR, MSM22, BLUE, RING RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$49.3874 | Buy Now |
DISTI #
1637573
|
Farnell | SWITCH, VR, MSM22, BLUE, RING RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$38.1231 / $49.4698 | Buy Now |
|
Master Electronics | MSM22 RI SF 5 A @125VAC BLUE RoHS: Compliant |
5 In Stock |
|
$38.9200 / $51.5300 | Buy Now |
Part Details for 1241.6634.1124000
1241.6634.1124000 CAD Models
1241.6634.1124000 Part Data Attributes:
|
1241.6634.1124000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6634.1124000
Schurter Electronic Components
Pushbutton Switch, SPST, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | SWITCH FUNCTION DPST AND AC CONTACT RATINGS ALSO AVAILABLE | |
Body Height | 33.4 mm | |
Body Length or Diameter | 22 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | BLUE LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Sealing | IK07; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |