There are no models available for this part yet.
Overview of 1241.6664.1111000 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-6664RH-8 | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS1-6664RH-Q | Renesas Electronics Corporation | 8k x 8 CMOS PROM |
Price & Stock for 1241.6664.1111000 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K2057
|
Newark | Msm30 Switch Mo Nx Spdt 100Ma Ri 0Rd S0 - Carton Box |Schurter 1241.6664.1111000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
486-4314-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 100MA 30V Min Qty: 1 Lead time: 21 Weeks Container: Box |
6 In Stock |
|
$58.2300 | Buy Now | |
DISTI #
1241.6664.1111000
|
Avnet Abacus | MSM30 RI SF100 mA@030VDC RD (Alt: 1241.6664.1111000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
CAD Models for 1241.6664.1111000 by Schurter Electronic Components
Part Data Attributes for 1241.6664.1111000 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Material
|
STAINLESS STEEL
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
SWITCH FUNCTION DPST AND AC CONTACT RATINGS ALSO AVAILABLE
|
Body Height
|
33.1 mm
|
Body Length or Diameter
|
30 mm
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
200000 Cycle(s)
|
Housing Material
|
STAINLESS STEEL
|
Illumination
|
RED LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
4.5 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BOX
|
Sealing
|
IK07; IP40
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
QUICK CONNECT
|