Part Details for 1241.6824.1121000 by Schurter Electronic Components
Overview of 1241.6824.1121000 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6824.1121000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1437-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 12A 250V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
20 In Stock |
|
$42.2476 / $53.7900 | Buy Now |
DISTI #
1241.6824.1121000
|
Avnet Americas | MSM19 LA RI SF 12 A @250VAC 2P RD - Boxed Product (Development Kits) (Alt: 1241.6824.1121000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Box | 0 |
|
$41.2336 / $48.3519 | Buy Now |
DISTI #
693-1241.6824.1121
|
Mouser Electronics | Pushbutton Switches Latch 12A 250VAC 19MM RI SF RT RoHS: Compliant | 6 |
|
$42.2400 / $55.3000 | Buy Now |
|
Future Electronics | MSM LA Series DPST 12A 250V Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$47.4100 | Buy Now |
|
Onlinecomponents.com | MSM19 LA RI SF 12 A @250VAC 2P RD RoHS: Compliant |
10 In Stock |
|
$43.4100 / $92.3500 | Buy Now |
DISTI #
1241.6824.1121000
|
Avnet Americas | MSM19 LA RI SF 12 A @250VAC 2P RD - Boxed Product (Development Kits) (Alt: 1241.6824.1121000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Box | 0 |
|
$41.2336 / $48.3519 | Buy Now |
DISTI #
1241.6824.1121000
|
TME | Switch: vandal resistant, Pos: 2, DPST-NO, 12A/250VAC, 0.5A/125VDC Min Qty: 1 | 17 |
|
$30.8700 / $40.2700 | Buy Now |
DISTI #
1241.6824.1121000
|
Avnet Americas | MSM19 LA RI SF 12 A @250VAC 2P RD - Boxed Product (Development Kits) (Alt: 1241.6824.1121000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Box | 0 |
|
$41.2336 / $48.3519 | Buy Now |
DISTI #
000000000002450663
|
Sager | Pushbutton Switches Latch 12A 250VAC 19MM RI SF RT Min Qty: 20 | 0 |
|
$42.7800 / $46.3000 | Buy Now |
DISTI #
1241.6824.1121000
|
Avnet Abacus | MSM19 LA RI SF 12 A @250VAC 2P RD (Alt: 1241.6824.1121000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1241.6824.1121000
1241.6824.1121000 CAD Models
1241.6824.1121000 Part Data Attributes
|
1241.6824.1121000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6824.1121000
Schurter Electronic Components
Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Breadth | 16.6 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 22 mm | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 10 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IK07; IP00; IP64 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |