Part Details for 1241.6824.1124000 (ALTERNATE: 1241.6824.1124000) by Schurter Electronic Components
Overview of 1241.6824.1124000 (ALTERNATE: 1241.6824.1124000) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241.6824.1124000 (ALTERNATE: 1241.6824.1124000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70020874
|
RS | Switch, PB, Metal, , 19mm, 2P, NO, 250VAC/125DC, 12A, RngIll/Blu/24VDC, Torsion | Schurter 1241.6824.1124000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 39 |
|
$43.7900 / $51.5200 | Buy Now |